Insys Microelectronics Expansion Card for use with Dynamic Routing, External ADSL Modem 2 x Digital In,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

High performance for broadband networks and high VPN data rate
Dynamic routing
Dual APN: Traffic division across 2 APNs
Several VPN tunnels can be used in parallel
Stateful firewall also in VPN tunnel
Segmentation in several local IP networks
Flexible administration with profile manager and user roles
Extended event-based control (e.g. profiles, connections, …)
PPPoE for external ADSL modem
Quick start for icom Connectivity Suite - VPN

Specifications
Attribute Value
For Use With Dynamic Routing, External ADSL Modem
Input Type Digital
Number of Inputs 2
Temporarily out of stock - back order for despatch 17/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 983.22
units
Per unit
1 +
MYR983.22
Related Products
SmartAXIS Touch series provide stable and efficient processing ...
Description:
SmartAXIS Touch series provide stable and efficient processing with the added benefit of easy data-logging capabilities. Supplied with an embedded 12 or 14 I/O PLC and can communicate with a variety of options makes this suitable for a wide variety ...
Mitsubishi Electric GOT2000 HMIs inherit all the features ...
Description:
Mitsubishi Electric GOT2000 HMIs inherit all the features of the GOT1000 series and introduces a more refined and advanced function set. The clear high quality display is designed to optimize operator control and monitoring of device and line statuses. Allows ...
Phoenix Contact MGUARD series of Routers support a ...
Description:
Phoenix Contact MGUARD series of Routers support a variety of applications.This series offers comprehensive security against IP Spoofing, DoS, & Syn Flood while also providing excellent transmission speed & length. Supports a comprehensive range of input connections. IP20DIN rail mountableVirtual ...
Analogue / Digital extension modules with 4 inputs ...
Description:
Analogue / Digital extension modules with 4 inputs and/or 4 outputsMounting on standard DIN rail NS 35 in accordance with EN 60715Range also includes a wireless transceiver version with RS-232 and RS-485 interfaces under stock number 764-6271.