- RS Stock No.:
- 812-8917
- Mfr. Part No.:
- 1001-411
- Manufacturer:
- Megger
Discontinued product
- RS Stock No.:
- 812-8917
- Mfr. Part No.:
- 1001-411
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
PAT420-UK Business in a box
The PAT420 Business in a Box includes everything an electrical contractor needs to diversify into PAT testing. The PAT420 has memory storage for 10,000 assets and can download direct to a USB memory stick for reading by PC.
The PAT420 has fully configurable tests with direct access via soft-keys, and a full QWERTY keypad for fast and precise data entry
250 and 500V insulation tests
200mA continuity test
Extra 10A and 25A high current earth bond tests
Differential, substitute and touch current earth leakage tests
Operational VA test (measures power)
Portable RCD testing
250 and 500V insulation tests
200mA continuity test
Extra 10A and 25A high current earth bond tests
Differential, substitute and touch current earth leakage tests
Operational VA test (measures power)
Portable RCD testing
Supplied with
PAT420-UK, Printed quickstart guide, Full User guide on CD, PowerSuite software, Continuity / earth bond lead + probe (black), Extension lead adaptor 13 A BS, Carry case with lead/document pouch, Plug adaptor IEC C6 - C13 (3 way 5A PSU), Roll of 1000 PASS test labels, Screen protector.
Specifications
Attribute | Value |
---|---|
Tester Type | Pass/Fail PAT |
Test Type | Class I, Class II |
Testing Method | Automatic |
Download | Yes |
Flash Test | Yes |
Power Source | Mains |
Weight | 4.4kg |
Height | 180mm |
Length | 320mm |
Maximum Operating Temperature | +50°C |
Maximum Supply Voltage | 110V |
Model Number p | PAT420 |
Minimum Operating Temperature | -10°C |
Width | 255mm |