- RS Stock No.:
- 217-6254
- Mfr. Part No.:
- 8266
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 217-6254
- Mfr. Part No.:
- 8266
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CO
Product Details
WypAll® X60 Cloths 8266 - Cleaning Cloths - 10 Pop-Up Boxes x 126 White Wiping Cloths (1,260 total)
WypAll® X60 wipes are extended use wipers in a pop-up wipes format. Suitable for cleaning, disinfecting and general wiping tasks. Advanced Hydroknit® Technology ensures these cleaning cloths are fast absorbing and strong.
Features and Benefits;
Each pop-up box of wipes contains 126 white, 1 ply cleaning cloths suitable for cleaning, disinfecting and general workplace hygiene tasks
Advanced Hydroknit® Technology ensures these cleaning wipes are fast absorbing and strong
These WypAll® X60 wipes are designed for contract cleaning and production environments as well as for use as industrial wipers
The extended use wipers are ideal for cleaning light oil and grime
Supplied in a pop-up box system with single sheet dispensing designed to improve hygiene by minimising grime/dirt touching the cleaning wipes
WypAll® cleaning wipes are designed to help you improve productivity and efficiency whilst reducing waste
Clean, reliably consistent wiping cloths
Portable and ideal for small work spaces
Advanced Hydroknit® Technology ensures these cleaning wipes are fast absorbing and strong
These WypAll® X60 wipes are designed for contract cleaning and production environments as well as for use as industrial wipers
The extended use wipers are ideal for cleaning light oil and grime
Supplied in a pop-up box system with single sheet dispensing designed to improve hygiene by minimising grime/dirt touching the cleaning wipes
WypAll® cleaning wipes are designed to help you improve productivity and efficiency whilst reducing waste
Clean, reliably consistent wiping cloths
Portable and ideal for small work spaces
Specifications
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 426mm x 212mm |
Number of Ply | 1 |
Number of Sheets | 1260 |
Range | X60 |
Sheet Length | 212mm |
Sheet Width | 426mm |
Trade Name | WypAll |