- RS Stock No.:
- 217-6249
- Mfr. Part No.:
- 4633
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 217-6249
- Mfr. Part No.:
- 4633
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CO
Product Details
Kleenex® Ultra™ Folded White Hand Towels 4633 - 2 Ply Disposable Paper Towels - 18 Packs x 150 Small Paper Hand Towels (2,700 Total)
Kleenex® Ultra™ folded white hand towels are designed to support hand hygiene standards and create an uplifting washroom experience. Compatible with a variety of Kimberly-Clark paper towel dispensers, these soft, brand embossed, 2 ply paper hand towels are FSC certified for environmental assurance.
Features and Benefits;
Each clip of disposable hand towels contains 150 small, white, 2 ply multifold paper towels
Support hand hygiene standards and create an uplifting washroom experience with Kleenex® Ultra™ folded hand towels
These soft, brand embossed, folded white hand towels offer elevated care in smaller premium washrooms
Unique Airflex™ Technology in our gentle paper hand towels results in superior absorbency, making drying hands an efficient, effective and pleasing experience
These Kleenex® hand towels are FSC certified for hand hygiene with environmental assurance
The clever, multifold clear-cut design dispenses one paper towel at a time, improving workplace hygiene, reducing wastage and providing an improved user experience
Compatible with a variety of Kimberly Clark hand towel dispensers
Support hand hygiene standards and create an uplifting washroom experience with Kleenex® Ultra™ folded hand towels
These soft, brand embossed, folded white hand towels offer elevated care in smaller premium washrooms
Unique Airflex™ Technology in our gentle paper hand towels results in superior absorbency, making drying hands an efficient, effective and pleasing experience
These Kleenex® hand towels are FSC certified for hand hygiene with environmental assurance
The clever, multifold clear-cut design dispenses one paper towel at a time, improving workplace hygiene, reducing wastage and providing an improved user experience
Compatible with a variety of Kimberly Clark hand towel dispensers
Compatible with;
Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser
RS stock no: 7800090
Specifications
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 241mm x 191mm |
Number of Ply | 2 |
Number of Sheets | 2700 |
Range | ULTRA |
Sheet Length | 191mm |
Sheet Width | 241mm |
Trade Name | Kleenex |