- RS Stock No.:
- 213-8236
- Mfr. Part No.:
- 6682
- Manufacturer:
- Kimberly Clark
Discontinued product
Alternative
Kimberly Clark Scott Folded Blue Wipes, 320mm, 240 x 15 Sheets
MYR623.98
1 Bag of 15
RS Stock No.: 183-1528
- RS Stock No.:
- 213-8236
- Mfr. Part No.:
- 6682
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Scott Control Interfold Hand Towels 6682 - Blue Paper Towels - 15 Packs x 240 V Fold Paper Hand Towels (3,600 total)
Elevate your washroom experience with trusted and familiar Scott Control washroom solutions, designed to support washroom hygiene compliance control in the workplace. Where consistent hand hygiene and efficiency are priorities, choose Scott Control blue interfold hand towels to minimise risk and help support contamination control. Scott Control blue paper towels are detectable for hand drying in contamination critical environments. Unique Airflex Technology in these disposable hand towels results in superior absorbency, making drying hands an efficient and effective process and reducing the risk of cross contamination. Interfold paper towels, or V fold hand towels as they are also known, are designed to dispense one paper hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the sheet they're using. Dispensing one paper towel at a time is also designed to improve cost in use as the user only takes the hand towels they need when drying hands. Our touch free dispensers reduce the risk of cross contamination. These hand towels feature compression technology for increased sustainability through reduced storage and transportation. Compatible with a variety of Kimberly-Clark paper towel dispenser options: Aquarius dispensers in white or black (product codes 6945 and 7171), a high capacity dispenser (code 9962) and a high image stainless steel dispenser (code 8971). FSC and European Ecolabel certified for environmental assurance. Food contact certified. One clip of Scott Control blue interfold hand towels contains 240 V fold blue paper towels. Each 1 ply paper towel measures 31.5cm x 20cm. 15 x 240 blue, 1 ply sheets (3,600 total)
Features and Benefits;
One clip of 1 ply blue interfold hand towels contains 240 V fold blue paper towels
Scott Control blue folded hand towels are detectable for hand drying in contamination critical environments
Unique Airflex Technology in these disposable hand towels results in superior absorbency, making hand drying an efficient and effective process and reducing the risk of cross contamination
Paper towels are FSC and European Ecolabel certified for hand hygiene with environmental assurance. Food contact certified
Compatible with a variety of Kimberly-Clark paper towel dispensers
Scott Control blue folded hand towels are detectable for hand drying in contamination critical environments
Unique Airflex Technology in these disposable hand towels results in superior absorbency, making hand drying an efficient and effective process and reducing the risk of cross contamination
Paper towels are FSC and European Ecolabel certified for hand hygiene with environmental assurance. Food contact certified
Compatible with a variety of Kimberly-Clark paper towel dispensers
Compatible with;
Aquarius™ Multifold Hand Towel Dispenser 6956 - 1 x White Compact Paper Towel Dispenser
RS stock no: 1816557
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser
Aquarius™ Folded Hand Towel Dispenser 7171 - 1 x Black Paper Towel Dispenser
RS stock no: 1816556
Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser
Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser
RS stock no: 7800090
Specifications
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | Blue |
Sheet Size | 320mm x 200mm |
Number of Ply | 1 |
Number of Sheets | 3600 |
Range | Control |
Sheet Length | 200mm |
Sheet Width | 320mm |
Trade Name | Scott |