- RS Stock No.:
- 891-3932
- Mfr. Part No.:
- 6091M1-12V
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-3932
- Mfr. Part No.:
- 6091M1-12V
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC 601xM Series Oil Tight Panel Mount Indicators
VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance. These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.
Super bright LED
Wire leads
Polished stainless steel bezel
Built-in resistor
Low current
Wire leads
Polished stainless steel bezel
Built-in resistor
Low current
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 9.65mm |
Bezel Style | Prominent |
Bezel Colour | Silver |
Length | 50.3mm |
Series | 6091M |