VCC Panel Mount LED Indicator

  • RS Stock No. 891-3847
  • Mfr. Part No. 5100H5
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 5100H Series Panel Mount Indicators

Wire leads
Built-in resistor
Low current

VCC 5100H series non-relampable panel mount LED indicators feature a built-in current limiting resistor to provide optimal LED performance. These indicators are push fit mounted into a 6.35 mm panel cut out, and supplied with 150 mm insulated wire leads. The 5100H series features a high intensity light output, low current draw and super bright LEDs with a wide viewing angle.

VCC LED & Neon Panel Mount Indicators

Temporarily out of stock - back order for despatch 19/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 3.54
units
Per unit
Per Pack*
50 +
MYR3.54
MYR177.00
*price indicative
Related Products
VCC Glo-Lite series non-relampable Neon indicators are versatile ...
Description:
VCC Glo-Lite series non-relampable Neon indicators are versatile solid state indication in an aesthetically pleasing compact, one-piece body, panel mountable package. These indicators are push fit mounted into a 9.5 mm panel cut out, and supplied with 250 mm insulated ...
VCC 5110F series T1 non-relampable panel mount LED ...
Description:
VCC 5110F series T1 non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance. These indicators are push fit mounted into a 6.35 mm panel cut out, and supplied with 150 mm insulated wire leads. The ...
Bivar PM series nylon housing LED panel mount ...
Description:
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power ...