Schurter FEU Series Panel Mount Fuse Holder for mini Fuse

  • RS Stock No. 866-3448
  • Mfr. Part No. 0031.1677
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

FEU fuse holder

Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Size Mini
Compatible Fuse Length 20/32mm
Compatible Fuse Diameter 5/6.3mm
Series FEU
Compatible Fuse Dimensions 5 x 20 mm, 6.3 x 32 mm
Compatible Fuse Sizes Mini
Temporarily out of stock - back order for despatch 20/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 5.36
units
Per unit
Per Pack*
100 +
MYR5.36
MYR536.00
*price indicative
Related Products
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...
The Schurter 231549P series 16A panel mount fuse ...
Description:
The Schurter 231549P series 16A panel mount fuse holder offers current and voltage ratings of 16A and 250VAC respectively. This makes it ideal to use in harsh environments. It has power dissipation of 3.4W. The body of this holder is ...
Schurter FEP series panel mount fuse holders for ...
Description:
Schurter FEP series panel mount fuse holders for 5 x 20 mm cartridge fuses. The FEP series have solder terminals and a finger grip cap. For appliances in unattended useLow profile fuse holder with insulation wallsPanel MountSolder terminals.
Schurter FEF series panel mount fuse holders for ...
Description:
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses. Device is fully compliant with all handling safety specifications.Carrier for 5 x 20 mm fuses.Solder tag connections.