Schurter FIO Series Panel Mount Fuse Holder for mini Fuse

  • RS Stock No. 866-3397
  • Mfr. Part No. 0031.1382
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter FIO Series

Schurter FIO series shock safe panel mount fuse holders for 5 x 20 mm cartridge fuses. The FIO series are available with solder or quick connect terminals in a tin-plated copper alloy.

For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP65 Rated

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Size Mini
Compatible Fuse Length 20mm
Compatible Fuse Diameter 5mm
Series FIO
Compatible Fuse Dimensions 5 x 20mm
Compatible Fuse Sizes Mini
Temporarily out of stock - back order for despatch 15/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 24.467
units
Per unit
Per Pack*
100 +
MYR24.467
MYR2,446.70
*price indicative