Schurter FIN/FIO Series Panel Mount Fuse Holder

  • RS Stock No. 866-3390
  • Mfr. Part No. 0031.1372
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter FIO Series

Schurter FIO series shock safe panel mount fuse holders for 5 x 20 mm cartridge fuses. The FIO series are available with solder or quick connect terminals in a tin-plated copper alloy.

For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP65 Rated

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Series FIN/FIO
Temporarily out of stock - back order for despatch 17/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 17.91
units
Per unit
Per Pack*
100 +
MYR17.91
MYR1,791.00
*price indicative
Related Products
The Schurter FPG1 series 16A panel mount fuse ...
Description:
The Schurter FPG1 series 16A panel mount fuse holder offers current and voltage rating of 16A and 250VAC respectively. The body of this holder is made of thermoplastic material and tin plated copper alloy is used for contact. It has ...
Schurter FPG series fuseholders are a robust and ...
Description:
Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances ...
The Schurter FBS series 10A panel mount fuse ...
Description:
The Schurter FBS series 10A panel mount fuse holder offers current and voltage ratings of 10A and 250VAC respectively. This makes it ideal to use in harsh environments. The body of this holder is made of thermoplastic material and tin ...
One complete fuse holder body system requires one ...
Description:
One complete fuse holder body system requires one holder body and one cap of the appropriate size.,Maximum current 10A @ 250V (6·3x32mm), 6·3A @ 250V (5x20mm). Protection to PC2Polyamide Body, depth behind panel 42mm.