Schurter FEP Series Panel Mount Fuse Holder for mini Fuse

  • RS Stock No. 866-3334
  • Mfr. Part No. 0031.1028
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

Schurter FEP Series

Schurter FEP series panel mount fuse holders for 5 x 20 mm cartridge fuses. The FEP series have solder terminals and a finger grip cap.

For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
Solder terminals

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Size Mini
Compatible Fuse Length 20mm
Compatible Fuse Diameter 5mm
Compatible Fuse Dimensions 5 x 20mm
Series FEP
Compatible Fuse Sizes Mini
Temporarily out of stock - back order for despatch 04/08/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 24.634
units
Per unit
Per Pack*
100 +
MYR24.634
MYR2,463.40
*price indicative
Related Products
The Schurter 231549P series 16A panel mount fuse ...
Description:
The Schurter 231549P series 16A panel mount fuse holder offers current and voltage ratings of 16A and 250VAC respectively. This makes it ideal to use in harsh environments. It has power dissipation of 3.4W. The body of this holder is ...
Male snapfit panel sockets with switch and fuse ...
Description:
Male snapfit panel sockets with switch and fuse holder Ø 5 x 20 mm.Double-pole switch.Class 1 protection.The 5 x 20-mm fuse holder drawers must be ordered separately.
Standard: NF C 93436 (HB 1 - CCQ). ...
Description:
Standard: NF C 93436 (HB 1 - CCQ). Shocksafe fuse carrier unit 5 x 20 mmScrew cap.Synthetic resin with mineral charge.Protected copper pins.Screw supplied.
Schurter FEF series panel mount fuse holders for ...
Description:
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses. Device is fully compliant with all handling safety specifications.Carrier for 5 x 20 mm fuses.Solder tag connections.