TE Connectivity HSA50 Series Aluminium Housed Solder Lug Wire Wound Panel Mount Resistor, 1.8Ω ±5% 50W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

50W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Specifications
Attribute Value
Resistance 1.8 Ω
Power Rating 50W
Series HSA50
Package/Case Aluminium Housed
Tolerance ±5%
Technology Wire Wound
Termination Style Solder Lug
Minimum Temperature Coefficient -50ppm/°C
Maximum Temperature Coefficient +50ppm/°C
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 15.58
units
Per unit
1 - 9
MYR15.58
10 - 24
MYR14.80
25 - 49
MYR14.06
50 - 99
MYR12.72
100 +
MYR12.11
Packaging Options: