- RS Stock No.:
- 185-2418
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 185-2418
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Panel Mount Resistor
The RS PRO RSLPR50 series aluminium housed panel mount resistor has a resistance of 560ohm and power rating value of 50W. Its dimensions are 50mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
Operating temperature ranging between -25°C and 250°C
Tolerance: ±5%
Dielectric strength: 2500VAC-rms for 1 minute
Minimum insulation resistance: Greater than 100Mohm
Tolerance: ±5%
Dielectric strength: 2500VAC-rms for 1 minute
Minimum insulation resistance: Greater than 100Mohm
Applications
Electrical vehicles
Power supplies
Control devices
Robotics
Power supplies
Control devices
Robotics
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Resistance | 560Ω |
Power Rating | 50W |
Series | RSLPR50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Dimensions | 50 x 75 x 5.7mm |
Overall Width | 75mm |
Overall Height | 5.7mm |
Overall Length | 50mm |