CRC Black 4.5mm Medium Tip Paint Marker Pen for use with Various Materials

  • RS Stock No. 131-6316
  • Mfr. Part No. 32466
  • Manufacturer CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BE
Product Details

Multi surface MARKERPENs

Marker Pens for multi surface use
Excellent coverage, even on black surfaces
Fast drying for efficient work flow
Durable tip with valve action to prevent excess of paint flow
Convenient, medium thickness point ( Ø 4.5 mm)
Can be used on: wood, metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles, ...

Specifications
Attribute Value
Paint Colour Black
Compatible Materials Cardboard, Glass, Metal, Paper, Plastic, Rubber, Textiles, Tile, Wood
Point Thickness 4.5mm
Tip Size Medium
23 Within 4 working day(s) (Global stock)
15 Within 4 working day(s) (Global stock)
Price Each
MYR 21.97
units
Per unit
1 - 14
MYR21.97
15 - 39
MYR21.08
40 +
MYR20.64
Related Products
The edding 750 paint marker specialises on writing ...
Description:
The edding 750 paint marker specialises on writing on any surface, regardless if it’s smooth, rough or sparkling clean. It is especially ideal for labelling on glass, plastic, wood and metal, making it the ultimate versatile marker for DIY enthusiasts. ...
Paint marker with bullet tip, highly permanent pigment ...
Description:
Paint marker with bullet tip, highly permanent pigment ink, with opaque lacquer finish. Ideal for writing on greasy and dusty surfaces. For opaque, lightfast, waterproof marking, signing and lettering, even on dark and transparent surfacesHeat and weather resistant, they work ...
A paste painter with a 10mm stroke width, ...
Description:
A paste painter with a 10mm stroke width, after drying it has the following properties:. Highly permanent Water-resistant Temperature range -10°C to +100°C.
Drawing and decorating on smooth surfaces has never ...
Description:
Drawing and decorating on smooth surfaces has never been easier when using edding paint markers. This gloss paint marker is the fine-nibbed counterpart to the edding 750, which is the ideal tool for larger areas. With the marker’s soft nib ...