- RS Stock No.:
- 364-6025
- Mfr. Part No.:
- XR0300 40
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 364-6025
- Mfr. Part No.:
- XR0300 40
- Manufacturer:
- ABUS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Padlock with Padbolt
Brass padlock complete with padbolt
Padlock with hardened steel shackle
Padbolt supplied with fixing screws which are concealed when padbolt is locked
Corrosion-protected hardened bolt
Padlock with hardened steel shackle
Padbolt supplied with fixing screws which are concealed when padbolt is locked
Corrosion-protected hardened bolt
Specifications
Attribute | Value |
---|---|
Lock Type | Padbolt |
Shackle Diameter | 8mm |
Shackle Length | 29mm |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Brass, Steel |
Colour | Brass |
Body Width | 40mm |
Quantity Per Package | 1 |