- RS Stock No.:
- 195-993
- Mfr. Part No.:
- 2608656017
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 195-993
- Mfr. Part No.:
- 2608656017
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
BOSCH Sabre Saw Blades
Flexible sabre saw blades with milled and side set teeth
For making quick cuts in various materials
For making quick cuts in various materials
Supplied with
Set contains 5 of each blade
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Pad Saw Blade |
Blade Length | 150 mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 10 → 14 |
Material | Bi-metal |