Dickies Blue Reusable Coverall, L
Temporarily out of stock - back order for despatch 07/05/2021, delivery within 4 working days from despatch date
Price Each
MYR411.67
units | Per unit |
1 - 6 | MYR411.67 |
7 - 14 | MYR403.45 |
15 - 39 | MYR397.16 |
40 + | MYR386.51 |
Added
- RS Stock No.:
- 911-5489
- Mfr. Part No.:
- FR5401 Lightweight Pyrovatex Coverall Navy 50T
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Pyrovatex Lightweight Coveralls Dickies Workwear
Note
Approvals
Attribute | Value |
Size | L |
Reusable/Disposable | Reusable |
Material Properties | Flame Retardant |
Style | Coverall |
Gender | Men |
Chest Size | 50in |
Material | Cotton |
Inside Leg | 33in |
Closure Type | Zipper |
Colour | Blue |
Length | Tall |