Dickies FR5401 Lightweight Pyrovatex Coverall Orange 48R Orange Reusable Coverall, M

  • RS Stock No. 911-5356
  • Mfr. Part No. FR5401 Lightweight Pyrovatex Coverall Orange 48R
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

Pyrovatex Lightweight Coveralls Dickies Workwear

The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has flame retardant reflective tape across the shoulders, arms and legs plus an extended collar area for throat and neck protection. The lightweight overall includes side access pockets which allow the wearer access to garments worn beneath the coverall plus there are two back pockets and a rule pocket.

FEATURES
100% cotton with Pyrovatex FR treatment
220gsm
Flame retardant Nordic style reflective tape for enhanced visibility
Extended collar for neck and throat protection
Reinforced construction with feldlock triple stitching to major seams and bar-tacks to stress points
Two side access pockets
Two back pockets and a rule pocket
Safety gusset feature
High quality long lasting two-way YKK zips
Various colours

SIZES 36 to 60R, 36 to 60T

Note

Various sizes and colours

Approvals

EN ISO 11612: 2008 (A1 B1 C1)

Specifications
Attribute Value
Size M
Reusable/Disposable Reusable
Material Properties Flame Retardant
Style Coverall
Gender Men
Chest Size 48in
Hi-Vis Yes
Material Cotton
Inside Leg 31in
Closure Type Zipper
Colour Orange
Length Regular
1 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR389.53
MYR 382.01
units
Per unit
1 - 6
MYR382.01
7 - 14
MYR371.29
15 - 39
MYR358.69
40 +
MYR341.91
Related Products
Practical protection,This coverall features a concealed stud front ...
Description:
Practical protection,This coverall features a concealed stud front and is manufactured from hardwearing polyester/cotton. Built-in knee pad opening can be used with knee pads stock no. 238-0049Side elasticationBreast pocket with concealed stud fasteningOne back patch pocketRule pocket on right leg ...
RS Pro Hi-Vis coveralls are made from a ...
Description:
RS Pro Hi-Vis coveralls are made from a heavyweight fabric with a rugged design ensuring the coveralls have a long working life. The coveralls have hi-vis tape at the arms, legs, chest and shoulders making you highly visible. An elasticated ...
RS Pro Work polycotton coveralls are durable coveralls ...
Description:
RS Pro Work polycotton coveralls are durable coveralls that do not shrink with washing and maintain their shape. The front of the coveralls has concealed ring stud fastening. Excellent dye retention so they look newer for longer periods with a ...
RS Pro Liverpool zipped boiler suit coveralls are ...
Description:
RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom ...