- RS Stock No.:
- 767-2908
- Mfr. Part No.:
- 96530
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 767-2908
- Mfr. Part No.:
- 96530
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Kleenguard® A80 (T35) Coverall
Protective clothing suit which provides an excellent barrier against water jets, chemical spray and particles
Liquid repellent zip and thread enhances liquid resistance
Hood designed for mask use and freedom of movement
Breathable fabric reduces the risk of heat stress
Specially designed body and waist for comfort and safety
Highly visible for improved worker safety
Silicone free and low lint for critical areas
Material: Polypropylene; Polyethylene
Colour: Orange
Anti-static
Liquid repellent zip and thread enhances liquid resistance
Hood designed for mask use and freedom of movement
Breathable fabric reduces the risk of heat stress
Specially designed body and waist for comfort and safety
Highly visible for improved worker safety
Silicone free and low lint for critical areas
Material: Polypropylene; Polyethylene
Colour: Orange
Anti-static
Kleenguard A80 L Chemical Permeation & Jet Liquid Protection Hooded Coveralls 96530, X-Large, Orange
Kleenguard coveralls are designed for short-life wear and provide maximum comfort and protection for tasks where safety and flexibility is key. Each coverall creates a high-pressure jet-tight barrier against harmful substances and is supplied in a sealed clear polybag for protection which comes with concise user instructions. Made from durable SMS fabric with additional treatment for increased protection against chemical splashes. Features welded seams and a specially designed hood, body, thumb loops and waist for comfort, safety and strength.
These coveralls are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:
• Type 5 Particle protection
• Type 6 Limited splash protection
• EN1073-2 Radioactive dust
• EN1149 Anti-static Ideal for working with hazardous substances protecting against liquid, aerosol and dry chemical splashes, sprays, high-pressure jets, fibres and dusts in heavy industrial, maintenance, land clean-up, tank cleaning, paint preparation and petrochemical areas.
Short-life, hooded coveralls specially designed for increased protection against chemical splashes. Welded seams improve safety in high-risk areas creating jet-tight barrier against harmful substances. PPE Category III. Ideal for chemical and manufacturing industries.
Features and Benefits
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 3 & 5 by CEN.
Highly visible, single-use protective clothing to improve safety and comfort in high-risk areas - creates a high pressure jet tight barrier against harmful chemical splashes, liquids or dust particles.
Suitable for use as protection against Infective Agents and Biohazards - EN 14126 .
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Treated to be antistatic - to EN 1149-5.
Ideal for working with hazardous chemicals - protecting against liquid, aerosol and dry chemical splashes, sprays, high pressure jets, fibres and dust when used for heavy industrial clean-up, maintenance, tank cleaning, petrochemical and chemical handling.
Perfect for environments where high levels of body protection are vital, such as chemical and manufacturing industries
Durable SMS fabric with additional treatment for increased protection against chemical splashes
Standards
CE 0120, EN14605:2005 Type 3 , ENISO 13982-1:2004 Type 5, EN1149-1:1195, EN1073-2:2002, EN14126:2003
Specifications
Attribute | Value |
---|---|
Size | XL |
Material Properties | Chemical Resistant, Liquid Resistant |
Colour | Orange |
Style | Coverall |
Reusable/Disposable | Reusable |
Gender | Men |
Chest Size | 47 → 50in |
Material | PP |
Closure Type | Hook & Loop |
Length | 182 → 188cm |