3M White Disposable Coverall, M
156 In Global stock for delivery within 4 - 6 working days
Price Each
MYR64.94
units | Per unit |
1 - 6 | MYR64.94 |
7 - 14 | MYR63.06 |
15 - 39 | MYR60.91 |
40 + | MYR58.06 |
Added
- RS Stock No.:
- 736-9854
- Mfr. Part No.:
- 4565 M
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
<B>3M Protective Coverall 4565</B>
<B>Design</B>
<B>Protection</B>
The coverall helps protect against hazardous dusts and liquid splashes. The 4546 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and Biohazard protection.
<B>Features and Benefits </B>
<B>Typical Applications</B>
<B>Size Alternatives</B>
Why choose 3M?
Standards
Attribute | Value |
Size | M |
Reusable/Disposable | Disposable |
Material Properties | Antistatic Protection, Biological Protection, Radioactive Particulate Protection |
Style | Coverall |
Gender | Men |
Chest Size | 92 to 100cm |
Material | PE, PP |
Closure Type | Zipper |
Colour | White |
Length | 167 → 176cm |