3M Blue Disposable Coverall, XL

  • RS Stock No. 736-9753
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

3M Protective Coverall 4500

The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification for protection against non-hazardous particles and liquids.

Design

The coverall is made of a breathable lightweight Polypropylene that has a single zipper up the front and elasticated openings. Elasticated openings around the waist, ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection

The coverall helps protect against non-hazardous dusts and liquid splashes. The 4500 provides basic protection against dirt, dust and non-hazardous liquids to a CE Cat I Simple certification.

Features and Benefits

Protective coverall helps protect against non-hazardous dusts and light liquid splashes
Lightweight breathable material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
CE Cat I Simple Certified

Typical Applications

Light Duty Cleaning
Warehouse Maintenance
Janitorial

Size Alternatives

736-9741 – Medium - Blue
736-9750 – Large - Blue
736-9753 – Extra Large – Blue
736-9757 – XXL - Blue
736-9766 – M - White
736-9769 - Large – White
736-9763 – Extra Large – White
736-9772 – XXL - White

Standards

CE Approved under PPE Directive {(89/686/ECC)

Limited Life Workwear: 3M

Specifications
Attribute Value
Style Coverall
Gender Men
Chest Size 108 → 115cm
Length 179 → 187cm
Reusable/Disposable Disposable
Material Properties Particle Resistant, Splash Resistant
Size XL
Material PP
Closure Type Zipper
Colour Blue
440 Within 4 working day(s) (Global stock)
253 Within 4 working day(s) (Global stock)
Price Each
MYR 15.82
units
Per unit
1 - 6
MYR15.82
7 - 14
MYR15.51
15 - 39
MYR15.31
40 +
MYR14.86
Related Products
MICROGARD 1800 standard coverall is complete with a ...
Description:
MICROGARD 1800 standard coverall is complete with a 3 piece hood and is elasticated at the wrists, waist and ankles. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 1800 is lightweight and made ...
Alphashield 2000+ is a limited life coverall made ...
Description:
Alphashield 2000+ is a limited life coverall made from lightweight spun-bonded Polypropylene with an outer breathable film. It is designed to protect workers from Hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene with outer breathable film ...
Alphashield 2000CP is a limited life coverall made ...
Description:
Alphashield 2000CP is a limited life coverall made from lightweight spun-bonded polypropylene with an outer breathable film. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene with outer breathable film ...
The 3M™ Protective Coverall 4515 is lightweight whilst ...
Description:
The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection. Protective coverall helps protect against a range of dusts and ...