- RS Stock No.:
- 235-5704
- Mfr. Part No.:
- CCCSB/004400/GN4
- Manufacturer:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 235-5704
- Mfr. Part No.:
- CCCSB/004400/GN4
- Manufacturer:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Alpha Solway chemsol chemical boiler suit with hood. Features a drawcord hood closure and stitched, high frequency welded seams. Manufactured from a softer, lightweight, more tactile 320gsm EPVC / polyester fabric.
It is available in green colour
Size S,M,L,XL
Elasticated wrists and ankles
Size S,M,L,XL
Elasticated wrists and ankles
Specifications
Attribute | Value |
---|---|
Size | X Large |
Material Properties | Chemical Resistant |
Colour | Green |
Style | Overall |
Reusable/Disposable | Reusable |
Standards Met | EN 14605 |
Gender | Unisex |
Chest Size | 114-122cm |