- RS Stock No.:
- 172-0030
- Mfr. Part No.:
- SA30045 ORN 54/38R
- Manufacturer:
- Dickies
Discontinued product
Alternative
Helly Hansen Alna Black Durable Hi Vis Work Trousers, 33in Waist Size
MYR1,244.67
Each
RS Stock No.: 201-1418
- RS Stock No.:
- 172-0030
- Mfr. Part No.:
- SA30045 ORN 54/38R
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Elasticated back waistband
YKK zip
Extra bar tacks for added strength
Adjustable waist
2 side pockets
2 back pockets
Hammer loop
2 cargo pockets
Ruler pocket
Mobile phone pocket
Bottom loading knee pad pockets
YKK zip
Extra bar tacks for added strength
Adjustable waist
2 side pockets
2 back pockets
Hammer loop
2 cargo pockets
Ruler pocket
Mobile phone pocket
Bottom loading knee pad pockets
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Orange |
Style | Bib & Brace |
Gender | Men |
Closure Type | Zipper |
Knee Pad Pocket | Yes |