- RS Stock No.:
- 713-0997
- Mfr. Part No.:
- 1059404-1
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 713-0997
- Mfr. Part No.:
- 1059404-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
OSP Blind Mate Bulkhead Feedthrough Cable Plug - Tyco
OSP Series Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | OSP Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405 Semi-Rigid |
Size | Miniature |
Operating Frequency | 0 to 22GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |