- RS Stock No.:
- 918-7014
- Mfr. Part No.:
- 6652503
- Manufacturer:
- Murrelektronik Limited
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR351.64
Units | Per Unit |
1 + | MYR351.64 |
- RS Stock No.:
- 918-7014
- Mfr. Part No.:
- 6652503
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MIRO TR DIN Rail Optocoupler
MIRO TR Optocouplers are used to combine different signal levels or to isolate one signal from another. They provide an optoelectronic signal transfer between input and output, and therefore, never wear out.
DIN Rail mounting
Compact, 6.2 mm width
Made to last
No mechanical wear
Silent operation
No contact bounce times
Short switching times
Models with switching frequencies up to 500 kHz
Shock and vibration resistant
Low input power
LED (yellow) input display
Spring clamp or screw terminals
Compact, 6.2 mm width
Made to last
No mechanical wear
Silent operation
No contact bounce times
Short switching times
Models with switching frequencies up to 500 kHz
Shock and vibration resistant
Low input power
LED (yellow) input display
Spring clamp or screw terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Input Current | 6mA |
Rise Time | 90µs |
Length | 90mm |
Width | 6.2mm |
Depth | 70mm |
Maximum Operating Temperature | +60°C |
Dimensions | 90 x 6.2 x 70mm |
Isolation Voltage | 3750V |
Minimum Operating Temperature | -20°C |
Manufacturer Part No. | 6652503 |
Operating Temperature Range | -20 → +60°C |