- RS Stock No.:
- 801-8087
- Mfr. Part No.:
- 2964348
- Manufacturer:
- Phoenix Contact
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR663.11
You pay
MYR541.31
Units | Per Unit |
1 + | MYR541.31 |
- RS Stock No.:
- 801-8087
- Mfr. Part No.:
- 2964348
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
dc/dc, dc/ac & ac/dc Opto-Couplers
These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
dc in/dc out, dc in/ac out and ac in/dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
Phoenix Contact Optocoupler, 8mA - DEK-OE- 24DC/24DC/100KHZ-G - 2964348
Mount this optocoupler from Phoenix Contact on your control panel to isolate and protect equipment with different operating voltages. As it's a solid-state relay, it has a quick response time of 1μs (microsecond) and a fast electrical switching speed of 100kHz to protect your equipment quickly and efficiently. It uses surge protection and a suppressor diode to keep circuits and components safe, while a capacitor on the input side minimises signal interference for enhanced reliability.
Secure rear clips let you mount this optocoupler in any position on a DIN rail, with no spacing needed. It's slim and compact with a width of just 6.2mm, so it takes up minimal space on your distribution board. The LED (light-emitting diode) status indicator and labelled contacts mean it's simple to install and use.
Secure rear clips let you mount this optocoupler in any position on a DIN rail, with no spacing needed. It's slim and compact with a width of just 6.2mm, so it takes up minimal space on your distribution board. The LED (light-emitting diode) status indicator and labelled contacts mean it's simple to install and use.
Features & Benefits
Screw connection method for a secure link
Wide operating temperature range of -20°C to +60°C for use in a variety of demanding environments
Isolation voltage of 2500V and forward voltage of 24V for use in high and low-power applications
Accommodates wires ranging in size from 24 to 12AWG (American Wire Gauge) for increased versatility
Wide operating temperature range of -20°C to +60°C for use in a variety of demanding environments
Isolation voltage of 2500V and forward voltage of 24V for use in high and low-power applications
Accommodates wires ranging in size from 24 to 12AWG (American Wire Gauge) for increased versatility
Specifications
Attribute | Value |
---|---|
Series | DEK-OE- 24DC/24DC/100KHZ-G |
Dimensions | 56 x 6.2 x 80mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60°C |
Length | 56mm |
Depth | 80mm |