- RS Stock No.:
- 204-7830
- Mfr. Part No.:
- 5603263
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 204-7830
- Mfr. Part No.:
- 5603263
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix din rail mount solid state relay PLC interface consists of a screw connection, PLC-BSC basic terminal block and a miniature, plug-in solid-state relay. Its width size is 6.2mm and it used DIN rail mounting type.
Ambient temperature is -20 °C to 60 °C
It screw thread is M3
It screw thread is M3
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Length | 94mm |