- RS Stock No.:
- 175-2336
- Mfr. Part No.:
- 3RQ3118-1AE01
- Manufacturer:
- Siemens
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR234.65
Units | Per Unit |
1 + | MYR234.65 |
- RS Stock No.:
- 175-2336
- Mfr. Part No.:
- 3RQ3118-1AE01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler with plug-in Relay, 1 CO, hard gold-plated Screw terminal 115 V AC/DC Enclosure width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 115V ac/dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Dimensions | 6.2 x 93 x 76mm |
Operating Temperature Range | -25 → +60°C |
Maximum Operating Temperature | +60°C |