- RS Stock No.:
- 175-2307
- Mfr. Part No.:
- 3RQ3018-2AN08-0AA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR193.76
Units | Per Unit |
1 + | MYR193.76 |
- RS Stock No.:
- 175-2307
- Mfr. Part No.:
- 3RQ3018-2AN08-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler Relay coupler, 1 change-over contact 110 V DC Operating range 0.7 to 1.25 x US Overall width 6.2 mm Spring-type terminal (push-in) Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Dimensions | 6.2 x 93 x 72.5mm |