Recently searched

    Toshiba, TLP701AF(F) DC Input IGBT Output Optocoupler, Surface Mount, 6-Pin SDIP

    Bulk discount available

    Subtotal (5 tubes of 5 units)**

    MYR179.70

    Add to Basket
    Select or type quantity
    999999 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    25 - 45MYR6.47
    50 - 245MYR5.884
    250 - 495MYR5.392
    500 +MYR4.976

    **price indicative

    Packaging Options:
    RS Stock No.:
    144-5224P
    Mfr. Part No.:
    TLP701AF(F)
    Manufacturer:
    Toshiba
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Toshiba

    Mounting Type

    Surface Mount

    Output Device

    IGBT

    Maximum Forward Voltage

    1.8V

    Number of Channels

    1

    Number of Pins

    6

    Package Type

    SDIP

    Input Current Type

    DC

    Typical Rise Time

    50ns

    Maximum Input Current

    25 (Forward Current) mA

    Isolation Voltage

    5000 Vrms

    Typical Fall Time

    50ns

    Series

    TLP701AF

    Special Features

    Consists of a GaAlAs Infrared Light Emitting Diode (LED) Optically Coupled to an Integrated High Gain, High Speed Photodetector IC Chip, Output Peak Current ±0.6 A (Max.)