- RS Stock No.:
- 903-4734
- Mfr. Part No.:
- LH1501BABTR
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 903-4734
- Mfr. Part No.:
- LH1501BABTR
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Optocoupler, Transistor Output, LH15 Series, Vishay Semiconductor
Professional range of Vishay Solid State Relays from the LH15 series. Due to the robust construction of the relays, it makes them ideal for telecom and ground fault applications.
Through Hole
DIP-4 or DIP-8 available
PCB Mount
DIP-4 or DIP-8 available
PCB Mount
Optocouplers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | MOSFET |
Maximum Forward Voltage | 1.45V |
Number of Pins | 6 |
Package Type | SMD |
Input Current Type | AC, DC |
Typical Rise Time | 2ms |
Maximum Input Current | 900 μA |
Isolation Voltage | 3750 Vrms |
Typical Fall Time | 1ms |
Special Features | Clean bounce free switching, Low power consumption, SMD lead available on tape and reel |