- RS Stock No.:
- 756-3491
- Mfr. Part No.:
- TLP531(BL,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3491
- Mfr. Part No.:
- TLP531(BL,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 25 mA |
Isolation Voltage | 2500 V ac |
Maximum Current Transfer Ratio | 600% |
Minimum Current Transfer Ratio | 200 % |
Typical Fall Time | 3µs |