Optocouplers, AC Input/Darlington Transi

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AC input/Darlington transistor output photocouplers (optocouplers) are optically coupled isolators containing two GaAs infrared light emitting diodes connected in inverse-parallel. This type operates directly on AC input current, and can operate on a low-current AC input because of its Darlington configuration.

Specifications
Attribute Value
Mounting Type Surface Mount
Output Device Darlington
Maximum Forward Voltage 1.4V
Number of Channels 1
Number of Pins 4
Package Type SOP
Input Current Type DC
Typical Rise Time 200µs
Maximum Input Current 200 mA
Isolation Voltage 3.75 kVrms
Minimum Current Transfer Ratio 200%
Typical Fall Time 200µs
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 3.699
units
Per unit
Per Pack*
10 - 40
MYR3.699
MYR36.99
50 - 90
MYR3.18
MYR31.80
100 - 190
MYR2.639
MYR26.39
200 +
MYR2.524
MYR25.24
*price indicative