Renesas, PS2703-1-A DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP
10 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 186-4399
- Mfr. Part No.:
- PS2703-1-A
- Manufacturer:
- Renesas Electronics
units | Per unit | Per Pack* |
10 - 40 | MYR2.964 | MYR29.64 |
50 - 90 | MYR2.374 | MYR23.74 |
100 - 190 | MYR2.031 | MYR20.31 |
200 + | MYR2.008 | MYR20.08 |
*price indicative |
Attribute | Value |
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | DC |
Typical Rise Time | 10µs |
Maximum Input Current | 5 mA |
Isolation Voltage | 3.75 kVrms |
Maximum Current Transfer Ratio | 400% |
Minimum Current Transfer Ratio | 50% |
Typical Fall Time | 10µs |