- RS Stock No.:
- 171-7280
- Mfr. Part No.:
- H11AA1SMT&R
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 171-7280
- Mfr. Part No.:
- H11AA1SMT&R
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The H11AA1 is an optically coupled isolator consisting of a Gallium Arsenide infrared emitting diode and a silicon phototransistor mounted in a standard 6-pin dual-in line package, with surface mount, butt cut and gull wing options available.
Improved performance, guaranteed over -55°C to +100°C temperature range
5000V electrical isolation
Low cost dual-in-line package
5000V electrical isolation
Low cost dual-in-line package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Minimum Current Transfer Ratio | 20% |
Typical Fall Time | 3µs |
Series | H11AA |