Ega-Master Open Ended Spanner, Non Sparking

  • RS Stock No. 122-9957
  • Mfr. Part No. 70569
  • Manufacturer Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking Open-Ended Spanners

These open-ended spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the open-ended spanners come in a range of jaw capacities. Ergonomic design makes these open-ended spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking open-ended spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Specifications
Attribute Value
Size 19 x 22 mm
Non Sparking Yes
Overall Length 185 mm
Material Aluminium Bronze
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 220.01
units
Per unit
1 +
MYR220.01
Related Products
These slogging open spanners are from the non-sparking ...
Description:
These slogging open spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the slogging open spanners come in a range of jaw capacities. They feature a short ...
Bahco non-sparking double open ended spanner for tightening ...
Description:
Bahco non-sparking double open ended spanner for tightening two different sizes of nuts and bolts. Open-end wrench, for tightening of two different sizes of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedFulfilling product standard DIN 895.
These slogging open-end spanners are from the non-sparking ...
Description:
These slogging open-end spanners are from the non-sparking tools family by Bahco and are ideal for use in harsh environments. Available in various lengths, the slogging spanners come in a range of diameters. They feature a short handle with a ...
Introducing the range of insulated open end spanners ...
Description:
Introducing the range of insulated open end spanners from our trusted and reliable own brand RS PRO. These durable spanners are made with highly durable chrome vanadium steel with chrome plating and feature a double layer colour insulation. These wrenches ...