Ega-Master Open Ended Spanner, Non Sparking

  • RS Stock No. 122-9936
  • Mfr. Part No. 70163
  • Manufacturer Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking Open-Ended Spanners

These open-ended spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the open-ended spanners come in a range of jaw capacities. Ergonomic design makes these open-ended spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking open-ended spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Specifications
Attribute Value
Size 25 x 28 mm
Non Sparking Yes
Overall Length 240 mm
Material Beryllium Copper
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 453.70
units
Per unit
1 +
MYR453.70