MAX4239ASA+ Maxim, Low Noise, Op Amp, RRO, 6.5MHz, 2.7 → 5.5 V, 8-Pin SOIC

  • RS Stock No. 923-7703
  • Mfr. Part No. MAX4239ASA+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Autozero Technology Precision and Low-Noise Operational Amplifiers, Maxim Integrated

Autozero technology achieves high precision over time and temperature, and eliminates low-frequency noise.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Operational Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Gain Bandwidth Product 6.5MHz
Typical Slew Rate 1.6V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Typical Input Voltage Noise Density 30nV/√Hz
Dimensions 4 x 5 x 1.5mm
Length 4mm
Typical Voltage Gain 150 dB
Rail to Rail Rail to Rail Output
Width 5mm
Temporarily out of stock - back order for despatch 05/02/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 100)
MYR 13.708
units
Per unit
Per Tube*
100 +
MYR13.708
MYR1,370.80
*price indicative
Related Products
BD27400GUL is a low voltage drive class-D monaural ...
Description:
BD27400GUL is a low voltage drive class-D monaural speaker amplifier that was developed for cellular telephones,mobile audio products and the others.The LC filter of the speaker output is unnecessary and the external part can compose a speaker amplifier at three. ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered ...
Power operational amplifiers from Texas Instruments with high ...
Description:
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs ...