ADA4528-1ARMZ Analog Devices, Precision, Op Amp, RRIO, 4MHz, 2.2 → 5.5 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2.2 → 5.5 V
Typical Gain Bandwidth Product 4MHz
Typical Dual Supply Voltage ±1.1 → ±2.75V
Typical Slew Rate 0.5V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.95mm
Width 3.2mm
Rail to Rail Rail to Rail Input/Output
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Typical Voltage Gain 140 dB
Typical Input Voltage Noise Density 5.9nV/√Hz
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 8.71
units
Per unit
Per Tube*
50 - 50
MYR8.71
MYR435.50
100 - 150
MYR8.68
MYR434.00
200 - 450
MYR8.351
MYR417.55
500 +
MYR7.51
MYR375.50
*price indicative
Related Products
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. 330 nA typical Supply CurrentUltra-Low Single-Supply Operation Down to +1.8 V2 mV Max. Offset Voltage60 pA Max. Input Bias Current3.5 kHz Gain Bandwidth Product.
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. ±1 A peak Output Short Circuit Current±300 mA Continuous Output Current4.5 V to 19 V Maximum Supply Voltage2 mA Supply Current18 V/μs Slew Rate25 MHz at -3 dB Bandwidth. ...
A range of general purpose operational amplifiers from ...
Description:
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of ...