AD8000YRDZ Analog Devices, Current Feedback, Op Amp, 1.5MHz, 5 V, 9 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Feedback Operational Amplifiers

A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 V, 9 V
Typical Gain Bandwidth Product 1.5MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 2700V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 4.9mm
Height 1.65mm
Dimensions 4.9 x 3.9 x 1.65mm
Width 3.9mm
Typical Input Voltage Noise Density 1.6nV/√Hz
Rail to Rail No
392 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 98)
MYR 14.348
units
Per unit
Per Tube*
98 - 98
MYR14.348
MYR1,406.104
196 - 294
MYR13.631
MYR1,335.838
392 - 882
MYR12.177
MYR1,193.346
980 +
MYR11.861
MYR1,162.378
*price indicative