- RS Stock No.:
- 821-2113
- Mfr. Part No.:
- CLC2023IMP8MTR
- Manufacturer:
- MaxLinear
Discontinued product
- RS Stock No.:
- 821-2113
- Mfr. Part No.:
- CLC2023IMP8MTR
- Manufacturer:
- MaxLinear
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLC1003, CLC2023, Low Distortion, Low Offset, RRIO Amplifiers, EXAR
1 mV max. (CLC1003) input offset voltage
6 mV max. (CLC2023) input offset voltage
0.00005% THD at 1 kHz
5.3 nV/√Hz input voltage noise
-90 dB/-85 dB HD2/HD3 (100 kHz, 100 Ω)
6 mV max. (CLC2023) input offset voltage
0.00005% THD at 1 kHz
5.3 nV/√Hz input voltage noise
-90 dB/-85 dB HD2/HD3 (100 kHz, 100 Ω)
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 12 V |
Typical Gain Bandwidth Product | 35MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 12V/µs |
Maximum Operating Frequency | 1 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 5.3nV/√Hz |
Width | 3mm |
Length | 3mm |
Height | 0.86mm |
Dimensions | 3 x 3 x 0.86mm |