- RS Stock No.:
- 819-7339
- Mfr. Part No.:
- AD8566ARMZ-R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 819-7339
- Mfr. Part No.:
- AD8566ARMZ-R2
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
High Current Operational Amplifiers, Analog Devices
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 16 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Slew Rate | 6V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 80 dB |
Width | 3.2mm |
Dimensions | 3.2 x 3.2 x 0.95mm |
Height | 0.95mm |
Typical Input Voltage Noise Density | 26nV/√Hz |
Length | 3.2mm |