ADA4528-2ARMZ Analog Devices, Zero Drift, Op Amp, RRIO, 3MHz, 2.2 → 5.5 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Zero Drift
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2.2 → 5.5 V
Typical Gain Bandwidth Product 3MHz
Typical Dual Supply Voltage ±1.1 → ±2.75V
Typical Slew Rate 0.45V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 140 dB
Width 3.2mm
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Typical Input Voltage Noise Density 5.6nV/√Hz
Height 0.95mm
Rail to Rail Rail to Rail Input/Output
270 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 17.73
units
Per unit
Per Pack*
2 - 8
MYR17.73
MYR35.46
10 - 38
MYR17.72
MYR35.44
40 - 98
MYR16.78
MYR33.56
100 - 198
MYR16.765
MYR33.53
200 +
MYR15.94
MYR31.88
*price indicative
Packaging Options:
Related Products
A range of RRIO operational amplifiers from Analog ...
Description:
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
Description:
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of ...
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...
True single-supply operationOutput swings rail-to-railInput voltage range extends ...
Description:
True single-supply operationOutput swings rail-to-railInput voltage range extends below groundSingle-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load driveCapacitive load drive up to 350 pFMinimum output current of 15 mA Excellent ac ...