- RS Stock No.:
- 792-6110
- Mfr. Part No.:
- TSU102IST
- Manufacturer:
- STMicroelectronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 792-6110
- Mfr. Part No.:
- TSU102IST
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
TSU10x, Nano-Power 5 V CMOS Operational Amplifiers
The TSU101 (Single), TSU102 (Dual), and TSU104 (Quad) operational amplifiers offer a low-power typical current of 580 nA per a channel when supplied by 1.8 V.
Power supply operation from 1.5 V to 5.5 V
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 8kHz |
Typical Slew Rate | 3V/ms |
Maximum Operating Frequency | 100 Hz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 115 dB |
Height | 0.95mm |
Width | 3.1mm |
Dimensions | 3.2 x 3.1 x 0.95mm |
Typical Input Voltage Noise Density | 260nV/√Hz |
Length | 3.2mm |