MAX4239ASA+ Maxim, Low Noise, Op Amp, RRO, 6.5MHz, 2.7 → 5.5 V, 8-Pin SOIC

  • RS Stock No. 786-1102
  • Mfr. Part No. MAX4239ASA+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Autozero Technology Precision and Low-Noise Operational Amplifiers, Maxim Integrated

Autozero technology achieves high precision over time and temperature, and eliminates low-frequency noise.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Operational Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Gain Bandwidth Product 6.5MHz
Typical Slew Rate 1.6V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Voltage Gain 150 dB
Rail to Rail Rail to Rail Output
Width 5mm
Height 1.5mm
Length 4mm
Typical Input Voltage Noise Density 30nV/√Hz
Dimensions 4 x 5 x 1.5mm
75 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 8.76
units
Per unit
Per Pack*
5 - 20
MYR8.76
MYR43.80
25 - 95
MYR8.424
MYR42.12
100 - 245
MYR8.124
MYR40.62
250 +
MYR7.852
MYR39.26
*price indicative
Packaging Options:
Related Products
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide ...
Low input offset voltage: 200 μV max.Low current ...
Description:
Low input offset voltage: 200 μV max.Low current consumption: 800 μA max.Gain bandwidth product: 2.7 MHzPower supply operation from 2.7 V to 16 VESD high tolerance: 4 kV (HBM)Extended temperature range: -40°C to +125°CAutomotive qualification.
The Microchip Technology Op-Amp is a 5-pin, surface ...
Description:
The Microchip Technology Op-Amp is a 5-pin, surface mount general-purpose operational amplifier that has a voltage rating between 4V and 32V with a single supply. This is a semiconductor device commonly used in analogue electronic circuits for amplifying input signal ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, ...