MPN

ADA4528-1ARMZ Analog Devices, Precision, Op Amp, RRIO, 4MHz, 2.2 → 5.5 V, 8-Pin MSOP


148 In Global stock for delivery within 4 - 6 working days
Add to Basket

Price Each

MYR10.46

units

Added

Packaging Options:
RS Stock No.:
759-2086
Mfr. Part No.:
ADA4528-1ARMZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9MYR10.46
10 - 49MYR9.64
50 - 99MYR9.31
100 - 249MYR8.99
250 +MYR8.71

Zero-Drift Amplifiers, Analog Devices



AttributeValue
Amplifier TypePrecision
Mounting TypeSurface Mount
Package TypeMSOP
Power Supply TypeDual, Single
Number of Channels per Chip1
Pin Count8
Typical Single Supply Voltage2.2 → 5.5 V
Typical Gain Bandwidth Product4MHz
Typical Dual Supply Voltage±1.1 → ±2.75V
Typical Slew Rate0.5V/µs
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Height0.95mm
Dimensions3.2 x 3.2 x 0.95mm
Length3.2mm
Typical Input Voltage Noise Density5.9nV/√Hz
Rail to RailRail to Rail Input/Output
Width3.2mm
Typical Voltage Gain140 dB