LTC2052CS#PBF Analog Devices, Op Amp, RRO, 3MHz, 3 → 9 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Zero-Drift Op Amps, Linear Technology

A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 3 → 9 V
Typical Gain Bandwidth Product 3MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 2V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3.99mm
Length 8.74mm
Dimensions 8.74 x 3.99 x 1.48mm
Typical Voltage Gain 140 dB
Height 1.48mm
Rail to Rail Rail to Rail Output
199 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 36.62
units
Per unit
1 - 9
MYR36.62
10 - 49
MYR35.87
50 - 99
MYR35.19
100 - 249
MYR34.43
250 +
MYR33.74
Packaging Options: