NJM4560D New Japan Radio,, Op Amp, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Low Noise Operational Amplifiers, NJR

Operational Amplifiers, New Japan Radio

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 10MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 4V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 3.4mm
Typical Voltage Gain 100 dB
Width 6.4mm
Dimensions 8.8 x 6.4 x 3.4mm
Length 8.8mm
350 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 2.234
units
Per unit
Per Tube*
50 +
MYR2.234
MYR111.70
*price indicative