NJM072D New Japan Radio,, Op Amp, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

J-FET Input Operational Amplifiers, NJR

Operational Amplifiers, New Japan Radio

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 5MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 20V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 3.4mm
Length 8.8mm
Dimensions 8.8 x 6.4 x 3.4mm
Typical Voltage Gain 106 dB
Width 6.4mm
350 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 3.509
units
Per unit
Per Tube*
50 +
MYR3.509
MYR175.45
*price indicative