NJM062D New Japan Radio,, Op Amp, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

J-FET Input Operational Amplifiers, NJR

Operational Amplifiers, New Japan Radio

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 1MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 3.5V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 80 dB
Width 6.4mm
Height 3.4mm
Length 8.8mm
Dimensions 8.8 x 6.4 x 3.4mm
Typical Input Voltage Noise Density 35nV/√Hz
Temporarily out of stock - back order for despatch 01/06/2020, delivery within 6 working days from despatch date
Price Each (In a Tube of 50)
MYR 2.683
units
Per unit
Per Tube*
50 +
MYR2.683
MYR134.15
*price indicative